845-060-521-104

Heilind Number:EDA845-060-521-104
Manufacturer:EDAC
Manufacturer Number:845-060-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-104

Detailed Description

Enhance connectivity within your PCB systems with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, its 60-position, single-row layout ensures optimal performance in a variety of applications. Crafted with precision, it features copper alloy contacts for reliable signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance environments. Upgrade your connectivity solutions today.