845-060-521-203

Heilind Number:EDA845-060-521-203
Manufacturer:EDAC
Manufacturer Number:845-060-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-203

Detailed Description

Enhance your PCB connectivity with this reliable Board To Board Card Edge Connector. Designed for seamless integration, it features two rows and a total of 60 positions for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, this connector offers versatility for various applications. Its straight mount orientation simplifies installation, making it a practical choice for your electronic projects.