845-060-521-207

Heilind Number:EDA845-060-521-207
Manufacturer:EDAC
Manufacturer Number:845-060-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With two rows and 60 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various board layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects.