845-060-521-208

Heilind Number:EDA845-060-521-208
Manufacturer:EDAC
Manufacturer Number:845-060-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of 60 copper alloy contacts, it offers optimal signal transmission and power delivery. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.