845-060-521-212

Heilind Number:EDA845-060-521-212
Manufacturer:EDAC
Manufacturer Number:845-060-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The connector boasts two rows, each with 30 positions, allowing for efficient data transmission. Crafted with copper alloy contacts, it ensures reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and rugged construction make it ideal for demanding applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees long-lasting performance in various environments. Elevate your electronic assemblies with this essential component.