845-060-521-403

Heilind Number:EDA845-060-521-403
Manufacturer:EDAC
Manufacturer Number:845-060-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector boasts a single row layout with 60 positions, offering ample space for intricate circuitry. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient data transfer. With a pitch of .1 inch and a row spacing of .2 inches, precision connections are easily achieved. Whether for industrial machinery or consumer electronics, this connector, in a sleek green color, is the perfect solution for your connectivity needs.