845-060-521-404

Heilind Number:EDA845-060-521-404
Manufacturer:EDAC
Manufacturer Number:845-060-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-404

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 60 positions in a single row, this connector ensures efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, signal integrity is maintained with precision. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained installations. Upgrade your PCB connections with this high-quality connector, a must-have in any electronics toolkit.