845-060-521-407

Heilind Number:EDA845-060-521-407
Manufacturer:EDAC
Manufacturer Number:845-060-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-407

Detailed Description

Enhance your circuit connectivity with our green Card Edge Connector, designed for seamless board-to-board integration. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. Its straight mount orientation and compact pitch of .1 inch facilitate effortless installation, while the copper alloy contact material guarantees efficient power transmission. Featuring 60 positions in a single row configuration, it offers ample connectivity options for your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connection standards with this high-quality component.