845-060-521-408

Heilind Number:EDA845-060-521-408
Manufacturer:EDAC
Manufacturer Number:845-060-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector, featuring 60 positions for seamless integration. Designed with durability in mind, the housing material is UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various operating environments. The copper alloy contact material guarantees efficient power transmission at a low amperage of 3A. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure alignment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Upgrade your electronic assemblies with this essential component, perfect for power and signal transmission in a variety of applications.