845-060-521-502

Heilind Number:EDA845-060-521-502
Manufacturer:EDAC
Manufacturer Number:845-060-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-502

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Boasting a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in demanding environments. With two rows and a total of 60 positions, it provides ample connectivity options for your projects. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it offers easy integration onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your applications. Elevate your connectivity solutions with this essential component.