845-060-521-503

Heilind Number:EDA845-060-521-503
Manufacturer:EDAC
Manufacturer Number:845-060-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-503

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and safety. The connector boasts two rows of 60 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitating efficient signal transmission. Engineered with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for a wide range of applications, this connector is a versatile solution for your connectivity needs.