845-060-521-504

Heilind Number:EDA845-060-521-504
Manufacturer:EDAC
Manufacturer Number:845-060-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-504

Detailed Description

Enhance your PCB connections with this high-quality Board to Board Card Edge Connector. Featuring a sleek green design and boasting a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in any application. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, it facilitates seamless data transfer between boards. Its straight mount orientation and 60 positions offer versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.