845-060-521-507

Heilind Number:EDA845-060-521-507
Manufacturer:EDAC
Manufacturer Number:845-060-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-507

Detailed Description

Enhance connectivity within your electronic devices with our 2-row, 60-position Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCBs. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.