845-060-521-512

Heilind Number:EDA845-060-521-512
Manufacturer:EDAC
Manufacturer Number:845-060-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, designed for seamless integration in electronic devices. Featuring a vibrant Green color, these connectors offer reliable performance with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure long-lasting quality. With two rows and a pitch of .1 inch, they provide efficient signal transmission and connectivity. With a total of 60 positions, they cater to diverse connection needs. The straight mount orientation and an operating temperature range of -40 to 105 °C make them suitable for various applications in different environments. Trust in our connectors to deliver exceptional functionality and durability for your electronic projects.