845-060-521-602

Heilind Number:EDA845-060-521-602
Manufacturer:EDAC
Manufacturer Number:845-060-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-602

Detailed Description

Enhance your PCB connectivity with our 60-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a 0.1-inch pitch, offering precise alignment for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and 3A amperage capacity, it's perfect for various electronic applications. Upgrade your PCB assembly with this high-quality connector, ideal for demanding environments.