845-060-521-603

Heilind Number:EDA845-060-521-603
Manufacturer:EDAC
Manufacturer Number:845-060-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 60 positions and a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise and stable connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential component.