845-060-521-604

Heilind Number:EDA845-060-521-604
Manufacturer:EDAC
Manufacturer Number:845-060-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-604

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 60 positions in a single row and a .1-inch pitch, it ensures seamless communication between components on your circuit board. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments, while the copper alloy contacts provide efficient power transmission. With an operating temperature range of -40 to 105 °C, this connector is suited for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in its quality to streamline your connectivity needs.