845-060-521-607

Heilind Number:EDA845-060-521-607
Manufacturer:EDAC
Manufacturer Number:845-060-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-607

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Designed with precision and efficiency in mind, this connector features 60 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliability, even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and space-saving convenience. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Upgrade your PCB systems with this green-colored connector for superior performance.