845-060-521-608

Heilind Number:EDA845-060-521-608
Manufacturer:EDAC
Manufacturer Number:845-060-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-608

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 60 positions, ensuring efficient data transfer. Constructed with durable UL 94V-0 Diallyl Phthalate housing and high-quality copper alloy contacts, it guarantees reliable performance. The green color and straight mount orientation make it easy to identify and install. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for secure and stable connections in your PCB assemblies.