845-060-521-612

Heilind Number:EDA845-060-521-612
Manufacturer:EDAC
Manufacturer Number:845-060-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-612

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With 60 positions and a .1-inch pitch, it offers seamless and precise connections for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for efficient and secure board-to-board connections.