845-060-521-802

Heilind Number:EDA845-060-521-802
Manufacturer:EDAC
Manufacturer Number:845-060-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-802

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 60 positions, this connector offers ample room for seamless communication between boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your PCB connections with this essential component.