845-060-521-804

Heilind Number:EDA845-060-521-804
Manufacturer:EDAC
Manufacturer Number:845-060-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contact material guarantees efficient signal transmission. With two rows and 60 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, making it an essential component for any electronics project. Elevate your connectivity game with this top-of-the-line connector.