845-060-521-807

Heilind Number:EDA845-060-521-807
Manufacturer:EDAC
Manufacturer Number:845-060-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission. With a total of 60 positions, this connector offers ample connectivity options. Designed for straight mounting orientation, it enables easy integration onto PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Trust in this connector for efficient and secure inter-board connections in your electronic assemblies.