845-060-521-808

Heilind Number:EDA845-060-521-808
Manufacturer:EDAC
Manufacturer Number:845-060-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-808

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 60 positions, ensuring reliable contact for your electronic components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.