845-060-521-812

Heilind Number:EDA845-060-521-812
Manufacturer:EDAC
Manufacturer Number:845-060-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-521-812

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows of 60 positions each, and a contact material of Copper Alloy, this connector guarantees reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity with this essential component.