845-060-523-102

Heilind Number:EDA845-060-523-102
Manufacturer:EDAC
Manufacturer Number:845-060-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-523-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 60 positions, ensuring reliable contact in your circuitry. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact point is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mounting. Its straight orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.