845-060-523-212

Heilind Number:EDA845-060-523-212
Manufacturer:EDAC
Manufacturer Number:845-060-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-523-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector, boasting a sleek design and efficient performance. Perfect for high-speed data transmission, it features two rows with 60 positions for seamless integration. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal flow. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronics with this essential component for seamless and reliable connections.