845-060-523-404

Heilind Number:EDA845-060-523-404
Manufacturer:EDAC
Manufacturer Number:845-060-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-523-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions with a single row configuration, offering optimal space-saving benefits. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in diverse operating environments, ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed for secure and efficient connections. The contact material, made of Copper Alloy, provides superior conductivity while the straight mount orientation facilitates easy installation. Ideal for various applications, this connector is a must-have for any PCB assembly project.