845-060-523-412

Heilind Number:EDA845-060-523-412
Manufacturer:EDAC
Manufacturer Number:845-060-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-523-412

Detailed Description

Enhance connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring 60 positions in a single row layout, this connector ensures efficient data transfer and power distribution. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliability in harsh environments, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the automotive, industrial, and telecommunications sectors. Upgrade your connectivity solutions with this essential component.