845-060-523-502

Heilind Number:EDA845-060-523-502
Manufacturer:EDAC
Manufacturer Number:845-060-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-523-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, it features a straight mount orientation and two rows of 60 positions each, ensuring seamless and secure connections. The connector's green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and signal transmission. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Perfect for professional and DIY electronics projects, this connector is a must-have for seamless PCB assembly. Elevate your connectivity game with this essential component.