845-060-523-512

Heilind Number:EDA845-060-523-512
Manufacturer:EDAC
Manufacturer Number:845-060-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-523-512

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, meticulously designed for seamless integration. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precision-engineered contact points made from high-quality Copper Alloy, it guarantees reliable signal transmission. The .1 inch pitch and .2 inch row spacing offer optimal positioning flexibility, accommodating up to 60 positions for comprehensive connectivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for various electronic applications, this connector exemplifies quality and efficiency in PCB connectivity.