845-060-523-802

Heilind Number:EDA845-060-523-802
Manufacturer:EDAC
Manufacturer Number:845-060-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visual appeal. With a total of 60 positions spread across two rows, it offers ample room for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while a pitch and row spacing of .1 and .2 inches, respectively, facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial environments. Whether you're a seasoned engineer or a DIY enthusiast, this connector is the perfect choice for your PCB assembly projects.