845-060-523-803

Heilind Number:EDA845-060-523-803
Manufacturer:EDAC
Manufacturer Number:845-060-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-523-803

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board-to-Board PCB Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it facilitates seamless data transmission across 60 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in various applications, making it an essential component in your PCB assembly. Elevate your connectivity solutions with this reliable and efficient connector.