845-060-524-101

Heilind Number:EDA845-060-524-101
Manufacturer:EDAC
Manufacturer Number:845-060-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row with 60 positions for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. The contact material, Copper Alloy, offers optimal conductivity for smooth signal transmission. Engineered for convenience, its straight mount orientation simplifies assembly. Ideal for demanding applications, this connector delivers exceptional performance and longevity. Upgrade your system with this essential component for seamless connectivity.