845-060-524-212

Heilind Number:EDA845-060-524-212
Manufacturer:EDAC
Manufacturer Number:845-060-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-524-212

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. This top-of-the-line connector features a sleek green design and is meticulously crafted for optimal functionality. With an amperage of 3A, it guarantees reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide seamless connectivity for up to 60 positions. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105°C) make it a versatile and dependable choice. Elevate your PCB setup with this essential connector.