845-060-524-404

Heilind Number:EDA845-060-524-404
Manufacturer:EDAC
Manufacturer Number:845-060-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-524-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions with a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in various operating environments. Its straight mount orientation and compact .1 inch pitch offer easy installation on your PCB. Crafted with precision, the contact material of Copper Alloy ensures reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance for efficient and secure card edge connections in your electronic designs. Elevate your connectivity game with this essential component.