845-060-524-512

Heilind Number:EDA845-060-524-512
Manufacturer:EDAC
Manufacturer Number:845-060-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-524-512

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any application. With dual rows and 60 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing make for easy installation, and with a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.