845-060-525-102

Heilind Number:EDA845-060-525-102
Manufacturer:EDAC
Manufacturer Number:845-060-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-525-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for precision and durability, this connector features 60 positions with a single-row layout, ensuring seamless communication between circuit boards. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability in any application. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers efficient signal transmission. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB assembly with this essential connector for enhanced performance and longevity.