845-060-525-104

Heilind Number:EDA845-060-525-104
Manufacturer:EDAC
Manufacturer Number:845-060-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-525-104

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 60 positions ensure efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust protection while maintaining a lightweight profile. Copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer reliable conductivity in a compact design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB connections with this durable and versatile component.