845-060-525-108

Heilind Number:EDA845-060-525-108
Manufacturer:EDAC
Manufacturer Number:845-060-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-525-108

Detailed Description

Enhance connectivity within your electronic devices with this 60-position Board to Board PCB Connector. Featuring a single row design with a compact .1-inch pitch and .2-inch row spacing, it facilitates seamless data transmission. Crafted with high-grade Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation offers easy installation on PCBs, while its green color adds a touch of visual distinction. Perfect for enhancing connectivity on your circuit boards, this connector is a must-have in your inventory.