845-060-525-212

Heilind Number:EDA845-060-525-212
Manufacturer:EDAC
Manufacturer Number:845-060-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-525-212

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and a total of 60 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.