845-060-525-512

Heilind Number:EDA845-060-525-512
Manufacturer:EDAC
Manufacturer Number:845-060-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-525-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector. Designed for seamless integration, this connector features two rows with 60 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in our high-quality Card Edge Connector for your next project.