845-060-525-602

Heilind Number:EDA845-060-525-602
Manufacturer:EDAC
Manufacturer Number:845-060-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-525-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With a single row configuration and a total of 60 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your PCB assembly with this essential component for optimal performance and durability.