845-060-525-802

Heilind Number:EDA845-060-525-802
Manufacturer:EDAC
Manufacturer Number:845-060-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-525-802

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and 60 positions, it provides ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Its straight mount orientation and .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for easy access. Elevate your PCB connections with this high-quality connector, a must-have for any electronics enthusiast or professional.