845-060-540-101

Heilind Number:EDA845-060-540-101
Manufacturer:EDAC
Manufacturer Number:845-060-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-101

Detailed Description

Power up your devices with our 60-position Board To Board PCB Connector, designed for seamless connectivity in electronic setups. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. The copper alloy contact material guarantees reliable power transmission, while the straight mount orientation facilitates easy installation. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage and green color to easily identify and power up your components. Perfect for professionals in the electronics industry, this connector is a must-have for your toolkit.