845-060-540-102

Heilind Number:EDA845-060-540-102
Manufacturer:EDAC
Manufacturer Number:845-060-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row with a compact .1 inch pitch, ensuring precise, space-saving connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees stability and longevity in any application. The connector's straight mount orientation and efficient .2 inch row spacing offer easy installation and optimal PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for professionals in the electronics industry, this connector is a must-have for achieving seamless and reliable board-to-board connections.