845-060-540-103

Heilind Number:EDA845-060-540-103
Manufacturer:EDAC
Manufacturer Number:845-060-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed to streamline your electronic assembly process. Featuring 60 positions in a single row, this connector ensures seamless and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB setup. Upgrade your connectivity solutions with this top-of-the-line connector.