845-060-540-104

Heilind Number:EDA845-060-540-104
Manufacturer:EDAC
Manufacturer Number:845-060-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-104

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With 60 copper alloy contacts, it offers reliable connectivity in a compact form factor. The green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component, delivering efficiency and precision in every connection.