845-060-540-108

Heilind Number:EDA845-060-540-108
Manufacturer:EDAC
Manufacturer Number:845-060-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-108

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 60 positions, providing ample space for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The copper alloy contact material offers optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and dependable connectivity.