845-060-540-212

Heilind Number:EDA845-060-540-212
Manufacturer:EDAC
Manufacturer Number:845-060-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-060-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-060-540-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With two rows of 60 copper alloy contacts, it offers high-speed data transfer capabilities. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity setup with this essential component.